Infineon OptiMOS N-Channel MOSFET, 50 A, 55 V Enhancement, 3-Pin TO-252 IPD50N06S2L13ATMA2

Subtotal (1 pack of 10 units)*

€8.29

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,370 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.829€8.29

*price indicative

Packaging Options:
RS Stock No.:
214-4377
Mfr. Part No.:
IPD50N06S2L13ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-252

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

12.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

54nC

Maximum Power Dissipation Pd

136W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Length

6.65mm

Height

2.35mm

Standards/Approvals

No

Width

6.42mm

Automotive Standard

AEC-Q101

This Infineon OptiMOS MOSFET provides high current capability, and Lowest switching and conduction power losses for highest thermal efficiency. It is 100% Avalanche tested.

Optimized total gate charge enables smaller driver output stages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy