Infineon OptiMOS 3 N-Channel MOSFET, 96 A, 200 V Enhancement, 8-Pin HSOF
- RS Stock No.:
- 214-4423
- Mfr. Part No.:
- IPT111N20NFDATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 214-4423
- Mfr. Part No.:
- IPT111N20NFDATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 96A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | OptiMOS 3 | |
| Package Type | HSOF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.1mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Width | 10.58mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 96A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series OptiMOS 3 | ||
Package Type HSOF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.1mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Width 10.58mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
This Infineon OptiMOS 3 MOSFET is perfect solution for high power applications where highest efficiency, outstanding EMI behaviour as well as best thermal behaviour and space reduction are required.
It is RoHS compliant
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 200 V Enhancement, 8-Pin HSOF IPT111N20NFDATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF IPT020N10N3ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF IAUT240N08S5N019ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF IAUT260N10S5N019ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOF IPT007N06NATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF IAUT300N10S5N015ATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON
