Infineon HEXFET N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-262 IRF3205ZLPBF
- RS Stock No.:
- 214-4448
- Mfr. Part No.:
- IRF3205ZLPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-4448
- Mfr. Part No.:
- IRF3205ZLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-262 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.5mΩ | |
| Maximum Power Dissipation Pd | 170W | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-262 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.5mΩ | ||
Maximum Power Dissipation Pd 170W | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche
It is lead-free
Related links
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-262
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin D2PAK AUIRF3205ZS
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3205STRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF3205ZPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF3205PBF
