Infineon HEXFET N-Channel MOSFET, 200 A, 40 V, 3-Pin TO-263 IRL1404ZSTRLPBF

Subtotal (1 pack of 10 units)*

€11.04

(exc. VAT)

€13.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,220 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.104€11.04

*price indicative

Packaging Options:
RS Stock No.:
214-4468
Distrelec Article No.:
304-39-425
Mfr. Part No.:
IRL1404ZSTRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

200A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5.9mΩ

Maximum Power Dissipation Pd

230W

Typical Gate Charge Qg @ Vgs

110nC

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

16V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

This Infineon utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.

It is lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy