Infineon HEXFET N-Channel MOSFET, 523 A, 40 V Enhancement, 7-Pin TO-263 AUIRFSA8409-7TRL

Subtotal (1 reel of 800 units)*

€1,958.40

(exc. VAT)

€2,408.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€2.448€1,958.40

*price indicative

RS Stock No.:
214-8962
Mfr. Part No.:
AUIRFSA8409-7TRL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

523A

Maximum Drain Source Voltage Vds

40V

Series

HEXFET

Package Type

TO-263

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

0.69mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

305nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

375W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Height

4.83mm

Length

10.54mm

Standards/Approvals

No

Width

9.65mm

Automotive Standard

AEC-Q101

The Infineon HEXFET Power MOSFETs utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

Advanced Process Technology

New Ultra Low On-Resistance

Automotive Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy