Infineon OptiMOS N-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin SuperSO BSC034N03LSGATMA1
- RS Stock No.:
- 215-2459
- Mfr. Part No.:
- BSC034N03LSGATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€20.02
(exc. VAT)
€24.62
(inc. VAT)
Temporarily out of stock
- 12,900 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €1.001 | €20.02 | - |
| 100 - 180 | €0.952 | €19.04 | 4% |
| 200 - 480 | €0.911 | €18.22 | 8% |
| 500 - 980 | €0.871 | €17.42 | 12% |
| 1000 + | €0.81 | €16.20 | 19% |
*price indicative
- RS Stock No.:
- 215-2459
- Mfr. Part No.:
- BSC034N03LSGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SuperSO | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 63W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SuperSO | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 63W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS™3 Power-MOSFET series has 30V maximum drain source voltage with SuperSO8 5x6 package type. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, Datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behaviour, as well as increased battery life. Available in half bridge configuration (power stage 5x6).
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel; Logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Superior thermal resistance
Related links
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO BSC032N04LSATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO BSC054N04NSGATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin SuperSO BSC094N06LS5ATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO BSC052N08NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS 5 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC100N04S52R8ATMA1
