Infineon 800V CoolMOS P7 N-Channel MOSFET, 11 A, 800 V Enhancement, 3-Pin TO-220 IPAN80R450P7XKSA1

Subtotal (1 pack of 10 units)*

€17.59

(exc. VAT)

€21.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.759€17.59

*price indicative

Packaging Options:
RS Stock No.:
215-2494
Mfr. Part No.:
IPAN80R450P7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

800V

Series

800V CoolMOS P7

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

450mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

17.9W

Typical Gate Charge Qg @ Vgs

24nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon 800V Cool MOS™ P7 super junction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on fly back applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical fly back applications. It also enables higher power density designs through lower switching losses and better DPAK RDS(on) products.

Integrated Zener diode ESD protection up to Class 2 (HBM)

Best-in-class quality and reliability

Fully optimized portfolio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy