Infineon OptiMOS-T2 N-Channel MOSFET, 100 A, 60 V Enhancement, 3-Pin TO-252 IPD100N06S403ATMA2
- RS Stock No.:
- 215-2502
- Mfr. Part No.:
- IPD100N06S403ATMA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€18.19
(exc. VAT)
€22.37
(inc. VAT)
In Stock
- Plus 2,340 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.819 | €18.19 |
| 50 - 90 | €1.729 | €17.29 |
| 100 - 240 | €1.656 | €16.56 |
| 250 - 490 | €1.583 | €15.83 |
| 500 + | €1.472 | €14.72 |
*price indicative
- RS Stock No.:
- 215-2502
- Mfr. Part No.:
- IPD100N06S403ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | OptiMOS-T2 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 128nC | |
| Maximum Power Dissipation Pd | 150W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series OptiMOS-T2 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 128nC | ||
Maximum Power Dissipation Pd 150W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS®-T2 Power-Transistor has 100V maximum drain source voltage, N-Channel, Automotive MOSFET, with DPAK(TO-252)package.
N-channel - Enhancement mode
MSL1 up to 260°C peak reflow
175°C operating temperature
Ultra Low RDSon
Ultra High ID
Related links
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD25N06S4L30ATMA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD90N06S4L03ATMA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD50N06S4L12ATMA2
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD100N04S402ATMA1
