Taiwan Semiconductor TSM025 N-Channel MOSFET, 73 A, 30 V Enhancement, 8-Pin PDFN56 TSM080N03PQ56

Subtotal (1 pack of 50 units)*

€19.80

(exc. VAT)

€24.35

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4,900 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 +€0.396€19.80

*price indicative

Packaging Options:
RS Stock No.:
216-9674
Mfr. Part No.:
TSM080N03PQ56
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

73A

Maximum Drain Source Voltage Vds

30V

Package Type

PDFN56

Series

TSM025

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

14.4nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

69W

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

155°C

Width

5mm

Standards/Approvals

IEC 61249-2-21, RoHS 2011/65/EU, WEEE 2002/96/EC

Length

6mm

Height

1mm

Automotive Standard

No

The Taiwan semiconductor single N channel power MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Low RDS(ON) to minimize conductive losses Low gate charge for fast power switching 100% UIS and Rg tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy