Taiwan Semiconductor TSM025 N-Channel MOSFET, 51 A, 60 V Enhancement, 8-Pin PDFN56 TSM130NB06LCR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
216-9689
Mfr. Part No.:
TSM130NB06LCR
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

51A

Maximum Drain Source Voltage Vds

60V

Series

TSM025

Package Type

PDFN56

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

13mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

83W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

37nC

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

6.2mm

Width

5.2mm

Height

1.1mm

Automotive Standard

No

The Taiwan semiconductor single N channel power MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Low RDS(ON) to minimize conductive losses Low gate charge for fast power switching 100% UIS and Rg tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy