Taiwan Semiconductor TSM025 N-Channel MOSFET, 35 A, 60 V Enhancement, 8-Pin PDFN56 TSM220NB06CR
- RS Stock No.:
- 216-9702
- Mfr. Part No.:
- TSM220NB06CR
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-9702
- Mfr. Part No.:
- TSM220NB06CR
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TSM025 | |
| Package Type | PDFN56 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | WEEE 2002/96/EC, RoHS 2011/65/EU, IEC 61249-2-21 | |
| Width | 4.2mm | |
| Height | 1.1mm | |
| Length | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TSM025 | ||
Package Type PDFN56 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals WEEE 2002/96/EC, RoHS 2011/65/EU, IEC 61249-2-21 | ||
Width 4.2mm | ||
Height 1.1mm | ||
Length 6.2mm | ||
Automotive Standard No | ||
The Taiwan semiconductor single N channel power MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Low RDS(ON) to minimize conductive losses Low gate charge for fast power switching 100% UIS and Rg tested
Related links
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56 TSM220NB06LCR
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
