Taiwan Semiconductor TSM025 N-Channel MOSFET, 30 A, 60 V Enhancement, 8-Pin PDFN56 TSM250NB06DCR
- RS Stock No.:
- 216-9706
- Mfr. Part No.:
- TSM250NB06DCR
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-9706
- Mfr. Part No.:
- TSM250NB06DCR
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PDFN56 | |
| Series | TSM025 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 48W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Width | 5.1mm | |
| Length | 6.1mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PDFN56 | ||
Series TSM025 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 48W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Width 5.1mm | ||
Length 6.1mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Taiwan semiconductor single N channel power MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Low RDS(ON) to minimize conductive losses Low gate charge for fast power switching 100% UIS and Rg tested
Related links
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 30 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
