Taiwan Semiconductor TSM025 N-Channel MOSFET, 25 A, 60 V Enhancement, 8-Pin PDFN56 TSM300NB06DCR
- RS Stock No.:
- 216-9714
- Mfr. Part No.:
- TSM300NB06DCR
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 25 units)*
€17.05
(exc. VAT)
€20.97
(inc. VAT)
- Final 4,975 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.682 | €17.05 |
*price indicative
- RS Stock No.:
- 216-9714
- Mfr. Part No.:
- TSM300NB06DCR
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PDFN56 | |
| Series | TSM025 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Length | 6.2mm | |
| Width | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PDFN56 | ||
Series TSM025 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Length 6.2mm | ||
Width 5.2mm | ||
Automotive Standard No | ||
Related links
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 80 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 30 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
