Infineon OptiMOS 5 N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin SuperSO IPC100N04S51R9ATMA1
- RS Stock No.:
- 217-2512
- Mfr. Part No.:
- IPC100N04S51R9ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2512
- Mfr. Part No.:
- IPC100N04S51R9ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 100W | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 100W | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon 40V, N-Ch, 1.9 mΩ max, Automotive MOSFET, PQNF, OptiMOS™-5.
OptiMOS™ - power MOSFET for automotive applications
N-channel - Enhancement mode - Normal Level
AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product (RoHS compliant)
100% Avalanche tested
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS 5 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC100N04S52R8ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 25 V Enhancement, 8-Pin SuperSO BSC009NE2LS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC70N04S54R6ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC093N15NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC160N15NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 8-Pin SuperSO BSC117N08NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC010N04LSATMA1
