Infineon N-Channel MOSFET, 3 A, 600 V Enhancement, 5-Pin ThinPAK 5x6
- RS Stock No.:
- 217-2540
- Mfr. Part No.:
- IPL60R1K5C6SATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2540
- Mfr. Part No.:
- IPL60R1K5C6SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | ThinPAK 5x6 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 111W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 8.8mm | |
| Height | 1.1mm | |
| Length | 8.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type ThinPAK 5x6 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 111W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 8.8mm | ||
Height 1.1mm | ||
Length 8.8mm | ||
Automotive Standard No | ||
The Infineon new CoolMOS™ ThinPAK 5x6 is a leadless SMD package especially designed for high voltage MOSFETs. This new package has a very small footprint of 5x6mm 2 and a very low profile with only 1mm height. This significantly smaller package size in combination with its benchmark low parasitic inductances can be used as a new and effective way to decrease system solution size in power- density driven designs. The ThinPAK 5x6 package is characterized by a very low source inductance 1.6nH, as well as a similar thermal performance as DPAK. The package hence enables faster and thus more efficient switching of power MOSFETs and is easier to handle in terms of switching behaviour and EMI.
Small footprint (5x6mm²)
Low profile (1mm)
Low parasitic inductance
RoHS compliant
Halogen free mold compound
Related links
- Infineon N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK 5x6 IPL60R1K5C6SATMA1
- Infineon IPL N-Channel MOSFET 700 V, 5-Pin ThinPAK 5x6
- Infineon IPL N-Channel MOSFET 800 V, 5-Pin ThinPAK 5x6
- Infineon IPL N-Channel MOSFET 800 V, 5-Pin ThinPAK 5x6 IPLK80R600P7ATMA1
- Infineon IPL N-Channel MOSFET 800 V, 5-Pin ThinPAK 5x6 IPLK80R1K2P7ATMA1
- Infineon IPL N-Channel MOSFET 700 V, 5-Pin ThinPAK 5x6 IPLK70R900P7ATMA1
- Infineon IPL N-Channel MOSFET 700 V, 5-Pin ThinPAK 5x6 IPLK70R600P7ATMA1
- Infineon IPL N-Channel MOSFET 700 V, 5-Pin ThinPAK 5x6 IPLK70R1K2P7ATMA1
