Infineon HEXFET N-Channel MOSFET, 34 A, 200 V Enhancement, 8-Pin SuperSO IRFH5020TRPBF
- RS Stock No.:
- 217-2609
- Mfr. Part No.:
- IRFH5020TRPBF
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€18.01
(exc. VAT)
€22.15
(inc. VAT)
In Stock
- 6,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.801 | €18.01 |
*price indicative
- RS Stock No.:
- 217-2609
- Mfr. Part No.:
- IRFH5020TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | SuperSO | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.6W | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 6mm | |
| Height | 0.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type SuperSO | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.6W | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 6mm | ||
Height 0.9mm | ||
Automotive Standard No | ||
The Infineon 200V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Normal level : Optimized for 10 V gate drive voltage
Industry standard surface-mount power package
Related links
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 8-Pin SuperSO
- Infineon HEXFET Type N-Channel MOSFET 25 V, 8-Pin SuperSO
- Infineon HEXFET Type N-Channel MOSFET 25 V, 8-Pin SuperSO IRFH8201TRPBF
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
