Infineon N-Channel MOSFET, 63 A, 100 V, 8-Pin PQFN 5 x 6 IRFH5110TRPBF
- RS Stock No.:
- 217-2610
- Mfr. Part No.:
- IRFH5110TRPBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-2610
- Mfr. Part No.:
- IRFH5110TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 63 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | PQFN 5 x 6 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 12.4 mO | |
| Maximum Gate Threshold Voltage | 4V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 63 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type PQFN 5 x 6 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 12.4 mO | ||
Maximum Gate Threshold Voltage 4V | ||
Number of Elements per Chip 1 | ||
The Infineon 100V Single N-Channel HEXFET Power MOSFET in a PQFN package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Normal level : Optimized for 10 V gate drive voltage
Industry standard surface-mount power package
Product qualification according to JEDEC standard
Normal level : Optimized for 10 V gate drive voltage
Industry standard surface-mount power package
Related links
- Infineon N-Channel MOSFET 100 V, 8-Pin PQFN 5 x 6 IRFH5110TRPBF
- Infineon HEXFET N-Channel MOSFET 25 V, 8-Pin PQFN 5 x 6 IRFH5250DTRPBF
- Infineon IAUC N-Channel MOSFET 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6N036ATMA1
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6
