Infineon HEXFET N-Channel MOSFET, 82 A, 30 V Enhancement, 8-Pin PQFN
- RS Stock No.:
- 217-2612
- Mfr. Part No.:
- IRFH8325TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2612
- Mfr. Part No.:
- IRFH8325TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 82A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 3.6W | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 1.17mm | |
| Width | 4.98mm | |
| Length | 6.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 82A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 3.6W | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 1.17mm | ||
Width 4.98mm | ||
Length 6.02mm | ||
Automotive Standard No | ||
The Infineon 30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Logic level : Optimized for 5 V gate drive voltage
Industry standard surface-mount power package
Related links
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN IRFH8325TRPBF
- Infineon HEXFET N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN IRFH5015TRPBF
- Infineon HEXFET N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN IRFH3707TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN IRFH5006TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN IRFH8334TRPBF
