Infineon HEXFET N-Channel MOSFET, 45 A, 250 V, 3-Pin TO-263 IRFS4229TRLPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€21.06

(exc. VAT)

€25.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€4.212€21.06
25 - 45€3.708€18.54
50 - 120€3.496€17.48
125 - 245€3.242€16.21
250 +€2.99€14.95

*price indicative

Packaging Options:
RS Stock No.:
217-2634
Mfr. Part No.:
IRFS4229TRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

250V

Series

HEXFET

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

48mΩ

Typical Gate Charge Qg @ Vgs

110nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

330W

Maximum Operating Temperature

175°C

Length

10.67mm

Width

4.83mm

Standards/Approvals

EIA 418

Height

9.65mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 250V Maximum Drain Source Voltage, 45A Maximum Continuous Drain Current - IRFS4229TRLPBF


This MOSFET is a high-voltage switching transistor designed for surface-mounted power applications where robust drain handling and wide temperature operation are required. It functions as an N-channel power device suitable for fast switching and high-current circuits, operating across an extended ambient range with industry-standard approval for EIA-418.

Features and Benefits:


• 250V drain rating delivers high-voltage switching capability
• 45A continuous drain current supports heavy load currents
• 48mΩ Rds(on) reduces conduction losses under load
• 330W power dissipation enables sustained thermal handling
• 110nC gate charge allows predictable gate-drive sizing
• 1.3V forward voltage minimises diode conduction drop

Applications


• Suitable for high-voltage DC-DC converters
• Ideal for motor-drive stages in power electronics
• Used with switching regulators and power supplies
• Can be used for high-current load switching
• Suitable for surface-mount assemblies on heatsink-backed PCBs

What package and mounting style does it use?


It is supplied in a TO-263 package intended for surface mounting.

What environmental conditions can it withstand?


It is specified to operate from -55°C up to 175°C.

How much gate drive energy should designers budget for?


Designers should account for a typical gate charge of 110nC when sizing gate drivers.

Is it suitable for automotive specification applications?


It is not classified as meeting automotive-grade standards.

What maximum gate-to-source voltage must be observed?


The maximum gate-to-source voltage rating is 20V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy