Infineon 700V CoolMOS P7 N-Channel MOSFET, 10 A, 700 V P, 3-Pin TO-220 IPA70R450P7SXKSA1
- RS Stock No.:
- 218-3010
- Mfr. Part No.:
- IPA70R450P7SXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 150 more to save €6.15
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€12.19
(exc. VAT)
€15.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 135 | €0.813 | €12.20 | - |
| 150 - 360 | €0.772 | €11.58 | €6.15 |
| 375 - 735 | €0.74 | €11.10 | €27.37 |
| 750 - 1485 | €0.709 | €10.64 | €78.00 |
| 1500 + | €0.659 | €9.89 | €231.00 |
*price indicative
- RS Stock No.:
- 218-3010
- Mfr. Part No.:
- IPA70R450P7SXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | 700V CoolMOS P7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | P | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series 700V CoolMOS P7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode P | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 700V CoolMOS™ P7 series N-channel power MOSFET. The CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc.
Excellent thermal behaviour
Integrated ESD protection diode
Low switching losses
Related links
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V P, 3-Pin TO-220 IPA70R450P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V N, 3-Pin TO-220 IPAN70R450P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V N, 3-Pin TO-220 IPA70R600P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R600P7SAUMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R360P7SAUMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPA70R750P7SXKSA1
