Infineon OptiMOS-T2 N-Channel MOSFET, 90 A, 100 V Enhancement, 3-Pin TO-252 IPD90N10S4L06ATMA1
- RS Stock No.:
- 218-3055
- Mfr. Part No.:
- IPD90N10S4L06ATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€12.38
(exc. VAT)
€15.23
(inc. VAT)
Temporarily out of stock
- 4,710 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.238 | €12.38 |
*price indicative
- RS Stock No.:
- 218-3055
- Mfr. Part No.:
- IPD90N10S4L06ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | OptiMOS-T2 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 136W | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 75nC | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.41mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series OptiMOS-T2 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 136W | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 75nC | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 175°C | ||
Height 2.41mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS-T2 Series MOSFET, 100V Maximum Drain Source Voltage, 90A Maximum Continuous Drain Current - IPD90N10S4L06ATMA1
This MOSFET is a high-current N-channel enhancement device designed for power switching in demanding environments, including automotive applications. It operates across a wide temperature span and is intended for surface-mounted PCB assemblies where robust thermal and electrical performance are required.
Features and Benefits:
• Maximum drain-source voltage 100V enables high-voltage switching capability
• Continuous drain current 90A supports heavy current loads
• Low Rds(on) 6.6mΩ reduces conduction losses during operation
• Typical gate charge 75nC enables controlled switching transitions
• Maximum power dissipation 136W assists thermal management under load
• Maximum gate-source voltage 16V allows standard gate-drive voltages
• Continuous drain current 90A supports heavy current loads
• Low Rds(on) 6.6mΩ reduces conduction losses during operation
• Typical gate charge 75nC enables controlled switching transitions
• Maximum power dissipation 136W assists thermal management under load
• Maximum gate-source voltage 16V allows standard gate-drive voltages
Applications
• Suitable for power stages in automotive electronic control units
• Ideal for DC-DC converters requiring high current handling
• Used with motor drive circuits demanding low conduction loss
• Can be used for battery management and distribution systems
• Suited to surface-mount assemblies on Compact power boards
• Ideal for DC-DC converters requiring high current handling
• Used with motor drive circuits demanding low conduction loss
• Can be used for battery management and distribution systems
• Suited to surface-mount assemblies on Compact power boards
What temperature range can it tolerate in operation?
It functions across a wide ambient range from -55°C to 175°C.
What package and mounting type are provided for PCB assembly?
The device is supplied in a TO-252 package for surface mounting.
How many electrical connections does it present to a circuit?
It features three pins for gate, drain and source connections.
What channel type and mode define its conduction behaviour?
It uses an N-type channel operating in enhancement mode.
What are its physical footprint dimensions?
The package measures 6.73x6.22x2.41 mm for board-layout considerations.
Related links
- Infineon OptiMOS-T2 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD90N10S4L06ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IPD90N03S4L02ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD90N06S4L03ATMA2
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S403ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD25N06S4L30ATMA2
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin I2PAK IPI90N04S402AKSA1
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S405ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD100N04S402ATMA1
