Infineon Dual OptiMOS-T2 2 N-Channel Power Transistor, 20 A, 100 V Enhancement, 8-Pin TDSON IPG20N10S436AATMA1
- RS Stock No.:
- 218-3059
- Mfr. Part No.:
- IPG20N10S436AATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,735.00
(exc. VAT)
€3,365.00
(inc. VAT)
- Shipping from 19 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.547 | €2,735.00 |
*price indicative
- RS Stock No.:
- 218-3059
- Mfr. Part No.:
- IPG20N10S436AATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Transistor | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOS-T2 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 9.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 43W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC Q101, RoHS | |
| Width | 5.9mm | |
| Height | 1mm | |
| Length | 5.15mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Transistor | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOS-T2 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 9.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 43W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC Q101, RoHS | ||
Width 5.9mm | ||
Height 1mm | ||
Length 5.15mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Dual OptiMOS-T2 2 N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON IPG20N10S436AATMA1
- Infineon Dual OptiMOS-T2 2 N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON IPG16N10S461AATMA1
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOS-T2 2 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 40 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON IPG20N10S4L35ATMA1
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 40 V Enhancement, 8-Pin TDSON IPG20N04S4L07AATMA1
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 55 V Enhancement, 8-Pin TDSON IPG20N06S2L65AATMA1
- Infineon Enhancement Mode OptiMOS-T2 2 N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IPG20N04S4L08AATMA1
