Infineon Dual OptiMOS 2 N-Channel Power Transistor, 20 A, 55 V Enhancement, 8-Pin TDSON IPG20N06S2L65AATMA1

Get a bulk buy discount

Add 150 more to save 5%

View bulk pricing options

Subtotal (1 pack of 15 units)*

€6.77

(exc. VAT)

€8.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,845 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
15 - 135€0.451€6.77-
150 - 360€0.428€6.425%
375 - 735€0.409€6.149%
750 - 1485€0.392€5.8813%
1500 +€0.365€5.4819%

*price indicative

Packaging Options:
RS Stock No.:
223-8520
Mfr. Part No.:
IPG20N06S2L65AATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Transistor

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

55V

Series

OptiMOS

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

9.4nC

Maximum Power Dissipation Pd

43W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Transistor Configuration

Dual

Width

5.9mm

Height

1mm

Length

5.15mm

Standards/Approvals

RoHS

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The Infineon OptiMOS series dual N-channel MOSFET has drain to source voltage of 55 V. It has benefits of larger source lead frame connection for wire bonding and bond wire is 200um for up to 20A current.

Automotive AEC Q101 qualified

•MSL1 up to 260°C peak reflow

•175°C operating temperature

•Green package

•Ultra low Rds

•100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy