Infineon CoolMOS P6 N-Channel MOSFET, 13.8 A, 600 V Enhancement, 3-Pin TO-247 IPW60R280P6FKSA1
- RS Stock No.:
- 218-3089
- Mfr. Part No.:
- IPW60R280P6FKSA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 218-3089
- Mfr. Part No.:
- IPW60R280P6FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | CoolMOS P6 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.1mm | |
| Standards/Approvals | No | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series CoolMOS P6 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Height 21.1mm | ||
Standards/Approvals No | ||
Length 16.13mm | ||
Width 5.21mm | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ P6 series N-channel power MOSFET. The CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. It is used in PFC stages, hard switching PWM stages and resonant switching stages for e.g. PC Silverbox, Adapter, LCD & PDP TV, Lighting, Server, Telecom and UPS.
Increased MOSFET dv/dt ruggedness
Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound
Related links
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R280P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPZ60R070P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R160P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R190P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW60R099P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 5-Pin VSON
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 5-Pin VSON IPL60R210P6AUMA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 5-Pin VSON IPL60R180P6AUMA1
