Infineon 800V CoolMOS P7 N-Channel MOSFET, 13 A, 800 V, 3-Pin TO-247 IPW80R360P7XKSA1
- RS Stock No.:
- 218-3091
- Mfr. Part No.:
- IPW80R360P7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save €4.74
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€47.79
(exc. VAT)
€58.77
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €1.593 | €47.79 | - |
| 60 - 120 | €1.514 | €45.42 | €4.74 |
| 150 - 270 | €1.45 | €43.50 | €21.45 |
| 300 - 570 | €1.386 | €41.58 | €62.10 |
| 600 + | €1.291 | €38.73 | €181.20 |
*price indicative
- RS Stock No.:
- 218-3091
- Mfr. Part No.:
- IPW80R360P7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | 800V CoolMOS P7 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 84W | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Height | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series 800V CoolMOS P7 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 84W | ||
Maximum Operating Temperature 150°C | ||
Length 16.13mm | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Height 21.1mm | ||
Automotive Standard No | ||
The Infineon 800V CoolMOS™ P7 N-channel power MOSFET. It is suitable for hard and soft switching flyback topologies for LED Lighting, low power Chargers and Adapters, Audio, AUX power and industrial power.
Best-in-class performance
Integrated Zener Diode ESD protection
Fully optimized portfolio
Related links
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V, 3-Pin TO-247 IPW80R360P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V, 3-Pin TO-220 IPP80R1K2P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V N, 3-Pin TO-220 IPA80R450P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R2K0P7ATMA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R280P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R900P7ATMA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R900P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPAN80R450P7XKSA1
