Infineon CoolMOS P7 N-Channel MOSFET, 8 A, 800 V Enhancement, 3-Pin TO-220 IPA80R600P7XKSA1

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.38

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.138€11.38-
50 - 90€1.08€10.805%
100 - 240€1.034€10.349%
250 - 490€0.991€9.9112%
500 +€0.922€9.2218%

*price indicative

Packaging Options:
RS Stock No.:
219-5987
Mfr. Part No.:
IPA80R600P7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

CoolMOS P7

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

600mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon 800V CoolMOS P7 superjunction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.

Easy to drive and to design-in

Better production yield by reducing ESD related failures

Less production issues and reduced field returns

Easy to select right parts for fine tuning of designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy