Infineon CoolMOS P7 N-Channel MOSFET, 7 A, 800 V Enhancement, 3-Pin SOT-223 IPN80R750P7ATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
219-6001
Mfr. Part No.:
IPN80R750P7ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

800V

Package Type

SOT-223

Series

CoolMOS P7

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

750mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

17nC

Maximum Power Dissipation Pd

7.2W

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Height

1.8mm

Width

3.7mm

Length

6.7mm

Standards/Approvals

No

Automotive Standard

No

The Infineon 800V CoolMOS P7 superjunction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.

Easy to drive and to design-in

Better production yield by reducing ESD related failures

Less production issues and reduced field returns

Easy to select right parts for fine tuning of designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy