Infineon HEXFET N-Channel MOSFET & Diode, 62 A, 55 V Enhancement, 3-Pin TO-252 AUIRFR48ZTRL
- RS Stock No.:
- 220-7346
- Mfr. Part No.:
- AUIRFR48ZTRL
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€3,879.00
(exc. VAT)
€4,770.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.293 | €3,879.00 |
*price indicative
- RS Stock No.:
- 220-7346
- Mfr. Part No.:
- AUIRFR48ZTRL
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 91W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Length | 6.22mm | |
| Standards/Approvals | No | |
| Width | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 91W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Length 6.22mm | ||
Standards/Approvals No | ||
Width 6.73mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon AUIRFR48ZTRL specifically designed for automotive applications, this HEXFET power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. It is use in Automotive applications and a wide variety of other applications.
Advanced Process Technology
Ultra Low On-Resistance
175°C Operating Temperature
Fast Switching
Repetitive Avalanche Allowed up to Tjmax
Related links
- Infineon HEXFET N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252 AUIRFR48ZTRL
- Infineon HEXFET N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263 IRF3007STRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252 IRFR1010ZTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-252 IRFR48ZTRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-252 IRFR3504ZTRPBF
- Infineon HEXFET N-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252 IRFR3709ZTRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-252 IRFR24N15DTRPBF
