Infineon OptiMOS N-Channel MOSFET & Diode, 100 A, 75 V Enhancement, 3-Pin TO-263 IPB100N08S2L07ATMA1
- RS Stock No.:
- 220-7386
- Mfr. Part No.:
- IPB100N08S2L07ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,170.00
(exc. VAT)
€2,670.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.17 | €2,170.00 |
*price indicative
- RS Stock No.:
- 220-7386
- Mfr. Part No.:
- IPB100N08S2L07ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | OptiMOS | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.65mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series OptiMOS | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.65mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon offers a wide range of 75V-100V N-channel automotive qualified power MOSFETs using the new OptiMOS technology in various packages a RDS(on) range from 1.2mΩ up to 190mΩ by reducing CO2 emissions of passenger cars is accelerating the 48V board net adoption and therefore the 48V like starter generators (main inverter), battery main switches, DCDC converter as well as 48V auxiliaries. For this emerging market, Infineon is offering a broad portfolio of Automotive 80V and 100V MOSFETs, that are housed in different package types like TOLL (HSOF-8), TOLG (HSOG-8), TOLT (HDSOP-16), SSO8 (TDSON-8) and S308 (TSDSON-8), in order to provide solutions for different power requirements as well as different cooling concepts on electronic control unit (ECU) level. Next to the 48V applications the 80V and 100V MOSFETs are also used for example in LED lighting, fuel injection as well as in-vehicle wireless charging.
N-channel Logic Level - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Related links
- Infineon OptiMOS N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263 IPB100N08S2L07ATMA1
- Infineon OptiMOS N-Channel MOSFET & Diode 120 V Enhancement, 3-Pin TO-263 IPB70N12S311ATMA1
- Infineon OptiMOS N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IPP100N08S2L07AKSA1
- Infineon OptiMOS N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252 IPD30N06S4L23ATMA2
- Infineon OptiMOS N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252 IPD90N06S407ATMA2
- Infineon OptiMOS N-Channel MOSFET & Diode 300 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TDSON BSC028N06NSTATMA1
- Infineon OptiMOS N-Channel MOSFET & Diode 300 V Enhancement, 8-Pin TDSON BSC13DN30NSFDATMA1
