onsemi NTMT110N N-Channel MOSFET, 30 A, 650 V Enhancement, 4-Pin PQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6735
Mfr. Part No.:
NTMT110N65S3HF
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

650V

Series

NTMT110N

Package Type

PQFN

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

240W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

62nC

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Length

8.1mm

Standards/Approvals

No

Width

1.1mm

Height

8.1mm

Automotive Standard

No

The ON Semiconductor SUPERFET III MOSFET has high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Ultra low gate charge

low effective output capacitance 522 pF

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy