onsemi NTP165N65S Type N-Channel MOSFET, 19 A, 650 V Enhancement, 3-Pin TO-220

Subtotal (1 tube of 800 units)*

€1,564.80

(exc. VAT)

€1,924.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
800 +€1.956€1,564.80

*price indicative

RS Stock No.:
221-6747
Mfr. Part No.:
NTP165N65S3H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

650V

Series

NTP165N65S

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

165mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

35nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

142W

Maximum Gate Source Voltage Vgs

30 V

Maximum Operating Temperature

175°C

Width

4.7 mm

Length

10.67mm

Height

16.3mm

Standards/Approvals

RoHS

Automotive Standard

No

The ON Semiconductor SUPERFET III MOSFET has high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Ultra low gate charge

low effective output capacitance 326 pF

100% avalanche tested

Related links