onsemi NTP165N65S Type N-Channel MOSFET, 19 A, 650 V Enhancement, 3-Pin TO-220 NTP165N65S3H
- RS Stock No.:
- 221-6748
- Mfr. Part No.:
- NTP165N65S3H
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 2 units)*
€6.72
(exc. VAT)
€8.26
(inc. VAT)
In Stock
- Plus 736 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.36 | €6.72 |
| 20 - 198 | €2.90 | €5.80 |
| 200 + | €2.515 | €5.03 |
*price indicative
- RS Stock No.:
- 221-6748
- Mfr. Part No.:
- NTP165N65S3H
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | NTP165N65S | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 165mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 142W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30 V | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.7 mm | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Height | 16.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series NTP165N65S | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 165mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 142W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30 V | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.7 mm | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Height 16.3mm | ||
Automotive Standard No | ||
The ON Semiconductor SUPERFET III MOSFET has high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.
Ultra low gate charge
low effective output capacitance 326 pF
100% avalanche tested
Related links
- onsemi NTP165N65S N-Channel MOSFET 650 V, 3-Pin TO-220 NTP165N65S3H
- onsemi N-Channel MOSFET 650 V, 3-Pin TO-220 FCP165N65S3
- onsemi SUPERFET III N-Channel MOSFET 650 V, 3-Pin TO-220 NTPF165N65S3H
- Infineon CoolMOS™ Silicon N-Channel MOSFET 650 V, 3-Pin TO-220 IPP60R120C7XKSA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R155CFD7XTMA1
- Vishay N-Channel MOSFET 600 V, 3-Pin TO-220 SIHA22N60EF-GE3
- onsemi QFET N-Channel MOSFET 200 V, 3-Pin TO-220F FQPF19N20C
- onsemi PowerTrench N-Channel MOSFET 150 V, 8-Pin MLP8 FDMC86240
