onsemi NVMFS5C420NWFT Type N-Channel MOSFET, 268 A, 40 V Enhancement, 5-Pin DFN NVMFS5C420NWFT1G

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
221-6758
Mfr. Part No.:
NVMFS5C420NWFT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

268A

Maximum Drain Source Voltage Vds

40V

Series

NVMFS5C420NWFT

Package Type

DFN

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.1mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

150W

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

82nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

6.3mm

Width

1.1 mm

Height

5.3mm

Standards/Approvals

AEC-Q101

Automotive Standard

No

The ON Semiconductor automotive power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. It available for Enhanced Optical Inspection. AEC-Q101 Qualified MOSFET and PPAP capable suitable for automotive applications.

Low RDS(on) to minimize conduction losses

Low QG and capacitance to minimize driver losses

Related links