onsemi NTMFS6H800N N-Channel MOSFET, 203 A, 80 V Enhancement, 5-Pin DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-8781
Mfr. Part No.:
NTMFS6H800NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

203A

Maximum Drain Source Voltage Vds

80V

Package Type

DFN

Series

NTMFS6H800N

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

3.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

85nC

Maximum Power Dissipation Pd

200W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

800mV

Maximum Operating Temperature

175°C

Height

1.1mm

Length

6.1mm

Standards/Approvals

No

Width

5.1mm

Automotive Standard

No

ON Semiconductor MOSFET


The ON Semiconductor DFN5 surface mount N-channel MOSFET is a new age product with a drain-source voltage of 80V and a maximum gate-source voltage of 20V. It has drain-source resistance of 2.1mohm at a gate-source voltage of 10V. It has continuous drain current of 203A and maximum power dissipation of 200W. The minimum and a maximum driving voltage for this transistor are 6V and 10V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Compact design

• Lead (Pb) free

• Low QG and capacitance

• Low QG and capacitance to minimize driver losses

• Low RDS (on) to minimize conduction losses

• Minimize conduction losses

• Minimize driver losses

• Operating temperature ranges between -55°C and 175°C

• Small footprint (5x6 mm)

Applications


• 48V systems

• DC/DC converter

• Load switch

• Motor control

• Power switches (high side driver, low side driver, H-bridges etc.)

• Switching power supplies

• Synchronous rectifier

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy