DiodesZetex Dual DMP Type P-Channel MOSFET, 3.1 A, 20 V Enhancement, 6-Pin UDFN-2020 DMP2045UFDB-7

Subtotal (1 reel of 3000 units)*

€291.00

(exc. VAT)

€357.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.097€291.00

*price indicative

RS Stock No.:
222-2851
Mfr. Part No.:
DMP2045UFDB-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.1A

Maximum Drain Source Voltage Vds

20V

Series

DMP

Package Type

UDFN-2020

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.09Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.75V

Maximum Gate Source Voltage Vgs

8V

Maximum Power Dissipation Pd

1.29W

Typical Gate Charge Qg @ Vgs

6.8nC

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200, AEC-Q101, AEC-Q100

The DiodesZetex Dual P-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, which makes it ideal for high-efficiency power management applications.

PCB Footprint of 4mm2

Low On-Resistance

Low Input Capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy