ROHM Dual SP8M5 1 Type N, Type P-Channel MOSFET, 3 A, 100 V Enhancement, 8-Pin SOP SP8M51HZGTB
- RS Stock No.:
- 222-4384
- Mfr. Part No.:
- SP8M51HZGTB
- Manufacturer:
- ROHM
Add 50 more to save €12.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.50
(exc. VAT)
€12.90
(inc. VAT)
- Shipping from 02 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.10 | €10.50 | - |
| 50 - 95 | €1.844 | €9.22 | €12.80 |
| 100 - 245 | €1.634 | €8.17 | €46.60 |
| 250 - 995 | €1.468 | €7.34 | €158.00 |
| 1000 + | €1.45 | €7.25 | €650.00 |
*price indicative
- RS Stock No.:
- 222-4384
- Mfr. Part No.:
- SP8M51HZGTB
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOP | |
| Series | SP8M5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 29mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 12.5nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOP | ||
Series SP8M5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 29mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 12.5nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM Dual SP8M5 1 Type N 3 A 8-Pin SOP SP8M51HZGTB
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP SP8M6HZGTB
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP
- ROHM Dual SH8MB 1 Type N 8.5 A 8-Pin SOP
- ROHM Dual SH8MB 1 Type N 8.5 A 8-Pin SOP SH8MB5TB1
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP SP8M3HZGTB
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
