Infineon HEXFET N-Channel MOSFET, 9.3 A, 250 V Enhancement, 3-Pin TO-252 AUIRFR4292TRL

Subtotal (1 reel of 3000 units)*

€2,808.00

(exc. VAT)

€3,453.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.936€2,808.00

*price indicative

RS Stock No.:
222-4613
Mfr. Part No.:
AUIRFR4292TRL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

9.3A

Maximum Drain Source Voltage Vds

250V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

345mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

13nC

Maximum Power Dissipation Pd

100W

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

6.22mm

Width

6.73mm

Height

2.39mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

Advanced process technology

Ultra-low on-resistance Fast switching

Lead-Free, RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy