Infineon OptiMOS N-Channel MOSFET, 100 A, 100 V Enhancement, 8-Pin TDSON IAUC100N10S5N040ATMA1
- RS Stock No.:
- 222-4635
- Mfr. Part No.:
- IAUC100N10S5N040ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€4,105.00
(exc. VAT)
€5,050.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.821 | €4,105.00 |
*price indicative
- RS Stock No.:
- 222-4635
- Mfr. Part No.:
- IAUC100N10S5N040ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TDSON | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TDSON | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon design of MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
MSL1 up to 260°C peak reflow
Feasible for automatic optical inspection (AOI)
100% avalanche tested
AEC qualified
Related links
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON IAUC100N10S5N040ATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC011N03LSIATMA1
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON BSC010NE2LSATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC011N03LSATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC014N04LSATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON BSC070N10NS3GATMA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS N-Channel MOSFET & Diode 300 V Enhancement, 8-Pin TDSON
