Infineon HEXFET N-Channel MOSFET, 16 A, 110 V Enhancement, 3-Pin TO-252 IRFR3910TRLPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€19.64

(exc. VAT)

€24.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 6,280 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80€0.982€19.64
100 - 180€0.815€16.30
200 - 480€0.769€15.38
500 - 980€0.749€14.98
1000 +€0.731€14.62

*price indicative

Packaging Options:
RS Stock No.:
222-4753
Mfr. Part No.:
IRFR3910TRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

110V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.12mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

44nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

79W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

6.22mm

Width

2.39mm

Length

6.73mm

Standards/Approvals

No

Automotive Standard

No

The Infineon design of HEXFET® Power MOSFETs from international rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

Advanced Process Technology

Dynamic dv/dt Rating

Fast Switching

Fully Avalanche Rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy