Infineon HEXFET N-Channel MOSFET, 110 A, 55 V Enhancement, 3-Pin TO-220AB AUIRF3205Z
- RS Stock No.:
- 737-7436
- Mfr. Part No.:
- AUIRF3205Z
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.05
(exc. VAT)
€3.75
(inc. VAT)
Last RS stock
- 34 left, ready to ship from another location
- Final 8 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €3.05 |
| 10 - 49 | €2.90 |
| 50 - 99 | €2.84 |
| 100 - 249 | €2.65 |
| 250 + | €2.47 |
*price indicative
- RS Stock No.:
- 737-7436
- Mfr. Part No.:
- AUIRF3205Z
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-220AB | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 170W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 76nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 16.51mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-220AB | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 170W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 76nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 16.51mm | ||
Automotive Standard AEC-Q101 | ||
Automotive N-Channel Power MOSFET, Infineon
Infineon's comprehensive portfolio of AECQ-101 Automotive-qualified single die N-channel devices addresses a wide variety of power requirements in many applications. This range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF3205PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF3205ZPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247 IRFP064NPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3205STRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3205ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB
