Infineon IPA60R Type N-Channel MOSFET, 18 A, 650 V Enhancement, 3-Pin TO-220 IPAW60R180P7SXKSA1
- RS Stock No.:
- 222-4885
- Mfr. Part No.:
- IPAW60R180P7SXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.40
(exc. VAT)
€17.70
(inc. VAT)
In Stock
- 1,190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.44 | €14.40 |
| 50 - 90 | €1.368 | €13.68 |
| 100 - 240 | €1.312 | €13.12 |
| 250 - 490 | €1.253 | €12.53 |
| 500 + | €1.168 | €11.68 |
*price indicative
- RS Stock No.:
- 222-4885
- Mfr. Part No.:
- IPAW60R180P7SXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | IPA60R | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series IPA60R | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ P7 superjunction (SJ) MOSFET is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the CoolMOS™ 7th generation platform ensure its high efficiency.
ESD ruggedness of ≥ 2kV (HBM class 2)
Integrated gate resistor R G
Rugged body diode
Wide portfolio in through hole and surface mount packages
Both standard grade and industrial grade parts are available
Related links
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPB60R040CFD7ATMA1
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220 IPA60R099P7XKSA1
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R600P7SXKSA1
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220 IPA60R160P7XKSA1
