ROHM BSS84X HZG Type P-Channel MOSFET, 200 mA, 60 V P, 3-Pin DFN BSS84XHZGG2CR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.55

(exc. VAT)

€6.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.222€5.55
50 - 475€0.218€5.45
500 - 975€0.134€3.35
1000 +€0.13€3.25

*price indicative

Packaging Options:
RS Stock No.:
223-6197
Mfr. Part No.:
BSS84XHZGG2CR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

60V

Series

BSS84X HZG

Package Type

DFN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5.3Ω

Channel Mode

P

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1W

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

1mm

Height

400μm

Width

1mm

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The ROHM power MOSFET has DFN3333-9DC package type. It is mainly used for switching and motor drive.

Low on - resistance

Small surface mount package

Pb-free plating, RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy