ROHM RD3G07BAT Type P-Channel MOSFET, 70 A, 40 V P, 3-Pin TO-252 RD3G07BATTL1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.74

(exc. VAT)

€11.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.948€9.74
50 - 95€1.66€8.30
100 - 245€1.294€6.47
250 +€1.266€6.33

*price indicative

Packaging Options:
RS Stock No.:
223-6279
Mfr. Part No.:
RD3G07BATTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

40V

Series

RD3G07BAT

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

71mΩ

Channel Mode

P

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

101W

Typical Gate Charge Qg @ Vgs

105nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET has TO-252 package type. It is mainly used for switching.

Low on - resistance

Fast switching speed

Drive circuits can be simple

Parallel use is easy

Pb-free plating, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy