Vishay E N-Channel Power MOSFET, 9 A, 850 V Enhancement, 3-Pin TO-220 SIHA24N80AE-GE3
- RS Stock No.:
- 228-2836
- Mfr. Part No.:
- SIHA24N80AE-GE3
- Manufacturer:
- Vishay
Subtotal (1 tube of 50 units)*
€84.75
(exc. VAT)
€104.25
(inc. VAT)
Temporarily out of stock
- 650 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.695 | €84.75 |
*price indicative
- RS Stock No.:
- 228-2836
- Mfr. Part No.:
- SIHA24N80AE-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 850V | |
| Package Type | TO-220 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 184mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 59nC | |
| Maximum Power Dissipation Pd | 35W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 850V | ||
Package Type TO-220 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 184mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 59nC | ||
Maximum Power Dissipation Pd 35W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay Series E Power MOSFET, 850V Drain-Source Voltage, 9A Continuous Drain Current - SIHA24N80AE-GE3
This power MOSFET is a high-voltage N-channel enhancement device designed for switching and power-control roles in through-hole assemblies. It is supplied in a TO-220 package suitable for traditional mounting methods and is engineered to operate across a wide thermal span for demanding electronic systems.
Features and Benefits:
• 850V drain capability for high-voltage switching applications
• 9A continuous drain current for sustained power handling
• 184mΩ Rds(on) reduces conduction losses at operating currents
• 35W maximum dissipation allows significant power throughput
• 59nC typical gate charge enables predictable switching dynamics
• 30V gate rating supports common gate-drive voltages
• 9A continuous drain current for sustained power handling
• 184mΩ Rds(on) reduces conduction losses at operating currents
• 35W maximum dissipation allows significant power throughput
• 59nC typical gate charge enables predictable switching dynamics
• 30V gate rating supports common gate-drive voltages
Applications
• Suitable for high-voltage switch-mode power supplies
• Used for industrial motor-drive switching stages
• Ideal for mid-power inverter and converter designs
• Can be used for DC-DC conversion in telecom equipment
• Suitable for laboratory and prototyping through-hole builds
• Used for industrial motor-drive switching stages
• Ideal for mid-power inverter and converter designs
• Can be used for DC-DC conversion in telecom equipment
• Suitable for laboratory and prototyping through-hole builds
What temperature extremes can it withstand in operation?
It functions from -55°C up to 150°C, allowing use in harsh thermal environments.
How does the forward voltage affect switching circuits?
The 1.2V forward voltage influences conduction drop during body-diode conduction and should be considered when estimating reverse-recovery losses.
Is the device suitable for automotive electronic systems?
It is not specified to automotive standards, so additional validation is recommended for vehicle applications.
What mounting and connection considerations apply for thermal management?
The TO-220 through-hole format permits direct heatsinking to the tab for improved thermal dissipation up to the stated power limit.
Related links
- Vishay E N-Channel Power MOSFET 850 V Enhancement, 3-Pin TO-220 SIHA24N80AE-GE3
- Vishay E N-Channel Power MOSFET 850 V Enhancement, 3-Pin TO-220 SiHA5N80AE-GE3
- Vishay E N-Channel Power MOSFET 850 V Enhancement, 3-Pin TO-252 SIHD11N80AE-T1-GE3
- Vishay E N-Channel Power MOSFET 850 V Enhancement, 3-Pin TO-252 SiHD5N80AE-GE3
- Vishay E N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220 SIHP21N80AEF-GE3
- Vishay E N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220 SiHP17N80AEF-GE3
- Vishay E N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220 SiHP6N80AE-GE3
- Vishay E N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247 SIHG21N80AEF-GE3
