Vishay E N-Channel MOSFET, 25 A, 650 V Enhancement, 3-Pin TO-263 SIHB120N60E-T5-GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-2843
Mfr. Part No.:
SIHB120N60E-T5-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

650V

Series

E

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

120mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

179W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

30nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay E Series Power MOSFET reduced switching and conduction losses.

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Co(er))

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy