Vishay Dual TrenchFET 2 N-Channel MOSFET, 7 A, 60 V Enhancement, 8-Pin SO-8 SQ4946CEY-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-2944
Mfr. Part No.:
SQ4946CEY-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

60V

Package Type

SO-8

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

4W

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

11.7nC

Transistor Configuration

Dual

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The Vishay TrenchFET automotive dual N-channel is power MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy