Vishay TrenchFET Type P-Channel MOSFET, 90 A, 40 V Enhancement, 4-Pin SO-8 SQJ147ELP-T1_GE3
- RS Stock No.:
- 228-2954
- Mfr. Part No.:
- SQJ147ELP-T1_GE3
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-2954
- Mfr. Part No.:
- SQJ147ELP-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 12.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 183W | |
| Forward Voltage Vf | -0.76V | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 12.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 183W | ||
Forward Voltage Vf -0.76V | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET automotive P-channel is 40 V power MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ147ELP-T1_GE3
- Vishay TrenchFET Type P-Channel MOSFET 100 V Enhancement, 4-Pin SO-8 SQJ211ELP-T1_GE3
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23 SQ2337ES-T1_GE3
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 SQ2389ES-T1_GE3
- Vishay TrenchFET Type N 7.3 A 8-Pin SO-8 SQ4532CEY-T1_GE3
- Vishay TrenchFET Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2309ES-T1_GE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SiR681DP-T1-RE3
