Infineon IPP040N08NF2S Type N-Channel MOSFET, 22 A, 80 V, 3-Pin TO-220 IPP040N08NF2SAKMA1

Bulk discount available

Subtotal (1 pack of 5 units)*

€12.18

(exc. VAT)

€14.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 - 20€2.436€12.18
25 - 45€2.116€10.58
50 - 120€1.996€9.98
125 - 245€1.87€9.35
250 +€1.82€9.10

*price indicative

Packaging Options:
RS Stock No.:
228-6547
Mfr. Part No.:
IPP040N08NF2SAKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

22A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-220

Series

IPP040N08NF2S

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

4mΩ

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

54nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

175°C

Width

4.57 mm

Standards/Approvals

No

Length

10.36mm

Height

9.45mm

Automotive Standard

No

The Infineon IPP040N08NF2S is the N channel power MOSFET. The drain source voltage of this mosfet is the 80 V. It supports a wide variety of applications and standard pinout allows for drop-in replacement. This mosfet have increased current carrying capability.

Optimized for a wide range of applications

N-channel, normal level

100% avalanche tested

Related links