Infineon IPP055N08NF2S Type N-Channel MOSFET, 18.5 A, 80 V, 3-Pin TO-220

Bulk discount available

Subtotal (1 tube of 1000 units)*

€726.00

(exc. VAT)

€893.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1000 - 1000€0.726€726.00
2000 +€0.707€707.00

*price indicative

RS Stock No.:
228-6550
Mfr. Part No.:
IPP055N08NF2SAKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

18.5A

Maximum Drain Source Voltage Vds

80V

Series

IPP055N08NF2S

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5.5mΩ

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

107W

Typical Gate Charge Qg @ Vgs

36nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Width

4.57 mm

Standards/Approvals

No

Height

9.45mm

Length

10.36mm

Automotive Standard

No

The Infineon IPP055N08NF2S is the N channel power MOSFET. The drain source voltage of this mosfet is the 80 V. It supports a wide variety of applications and standard pinout allows for drop-in replacement. This mosfet have increased current carrying capability.

Optimized for a wide range of applications

N-channel, normal level

100% avalanche tested

Related links