Infineon ISC007N04NM6 Type N-Channel MOSFET, 48 A, 40 V, 8-Pin TDSON ISC007N04NM6ATMA1

Bulk discount available

Subtotal (1 pack of 5 units)*

€14.15

(exc. VAT)

€17.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20€2.83€14.15
25 - 45€2.492€12.46
50 - 120€2.32€11.60
125 - 245€2.18€10.90
250 +€2.008€10.04

*price indicative

Packaging Options:
RS Stock No.:
228-6557
Mfr. Part No.:
ISC007N04NM6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

48A

Maximum Drain Source Voltage Vds

40V

Series

ISC007N04NM6

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

188W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

117nC

Maximum Operating Temperature

175°C

Length

6.1mm

Width

1.2 mm

Height

5.35mm

Standards/Approvals

No

Automotive Standard

No

The Infineon ISC007N04NM6 optiMOSTM 6 power MOSFET 40V normal level, the Infineon offers a benchmark solution for normal level required applications such as battery-powered applications, battery-powered tools, battery management, and low voltage drives. A higher Vth for the normal level portfolio means that only larger gate voltage spikes would cause an unwanted turn-on.

N-channel enhancement mode

Normal level gate threshold 2.3 V typical

MSL1 up to 260°C peak reflow

175°C junction temperature

Related links